


ABM10-167-12.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13521-2-ND - Tape & Reel (TR) 535-13521-1-ND - Cut Tape (CT) 535-13521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-167-12.000MHZ-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-167-12.000MHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 125 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,10000 Kč | 202,50 Kč |
| 50 | 7,76320 Kč | 388,16 Kč |
| 100 | 7,44330 Kč | 744,33 Kč |
| 250 | 7,03828 Kč | 1 759,57 Kč |
| 500 | 6,74736 Kč | 3 373,68 Kč |
| 1 000 | 6,46803 Kč | 6 468,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85667 Kč | 17 570,01 Kč |
| 6 000 | 5,53464 Kč | 33 207,84 Kč |
| 9 000 | 5,31983 Kč | 47 878,47 Kč |
| 15 000 | 5,29821 Kč | 79 473,15 Kč |
| 21 000 | 5,28526 Kč | 110 990,46 Kč |
| 30 000 | 5,25800 Kč | 157 740,00 Kč |
| 36 000 | 5,20006 Kč | 187 202,16 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |











