
ECS-3225MVQ-250-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-250-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-250-CN-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-250-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-250-CN-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-250-CN-TR Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 20,96000 Kč | 209,60 Kč |
| 25 | 19,82120 Kč | 495,53 Kč |
| 50 | 18,99940 Kč | 949,97 Kč |
| 100 | 18,21310 Kč | 1 821,31 Kč |
| 250 | 17,22248 Kč | 4 305,62 Kč |
| 500 | 16,51046 Kč | 8 255,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,82766 Kč | 15 827,66 Kč |
| 2 000 | 15,17363 Kč | 30 347,26 Kč |
| 3 000 | 14,80386 Kč | 44 411,58 Kč |
| 5 000 | 14,35104 Kč | 71 755,20 Kč |
| 7 000 | 14,06048 Kč | 98 423,36 Kč |
| 10 000 | 13,75904 Kč | 137 590,40 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |









