


ABLSG-12.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10609-2-ND - Tape & Reel (TR) 535-10609-1-ND - Cut Tape (CT) 535-10609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-12.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 25 | 9,77560 Kč | 244,39 Kč |
| 50 | 9,36720 Kč | 468,36 Kč |
| 100 | 8,97990 Kč | 897,99 Kč |
| 250 | 8,49240 Kč | 2 123,10 Kč |
| 500 | 8,14088 Kč | 4 070,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80387 Kč | 7 803,87 Kč |
| 2 000 | 6,45277 Kč | 12 905,54 Kč |
| 3 000 | 6,40320 Kč | 19 209,60 Kč |
| 5 000 | 6,34990 Kč | 31 749,50 Kč |
| 7 000 | 6,32017 Kč | 44 241,19 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |











