
74AVCH1T45GW,125 | |
|---|---|
DigiKey Part Number | 1727-6901-2-ND - Tape & Reel (TR) 1727-6901-1-ND - Cut Tape (CT) 1727-6901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45GW,125 |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH1T45GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 250 | 3,36052 Kč | 840,13 Kč |
| 500 | 3,19170 Kč | 1 595,85 Kč |
| 1 000 | 3,05290 Kč | 3 052,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79924 Kč | 8 397,72 Kč |
| 6 000 | 2,71725 Kč | 16 303,50 Kč |
| 9 000 | 2,67622 Kč | 24 085,98 Kč |
| 15 000 | 2,63074 Kč | 39 461,10 Kč |
| 21 000 | 2,60415 Kč | 54 687,15 Kč |
| 30 000 | 2,57859 Kč | 77 357,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










