


ABLS-16.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9071-2-ND - Tape & Reel (TR) 535-9071-1-ND - Cut Tape (CT) 535-9071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-B2-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-16.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-16.000MHZ-B4-T | Abracon LLC | 7 905 | 535-10226-1-ND | 4,80000 Kč | Similar |
| ABLS-16.000MHZ-K4T | Abracon LLC | 3 929 | 535-9948-1-ND | 14,81000 Kč | Similar |
| ABLS-16.000MHZ-L4Q-T | Abracon LLC | 9 | 535-9912-1-ND | 5,21000 Kč | Similar |
| ABLS2-16.000MHZ-D4Y-T | Abracon LLC | 9 549 | 535-9875-1-ND | 6,26000 Kč | Similar |
| ABLS3-16.000MHZ-D4Y-T | Abracon LLC | 41 797 | 535-10856-1-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 25 | 3,87080 Kč | 96,77 Kč |
| 50 | 3,71220 Kč | 185,61 Kč |
| 100 | 3,55790 Kč | 355,79 Kč |
| 250 | 3,36440 Kč | 841,10 Kč |
| 500 | 3,22552 Kč | 1 612,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,95001 Kč | 2 950,01 Kč |
| 2 000 | 2,82801 Kč | 5 656,02 Kč |
| 3 000 | 2,75897 Kč | 8 276,91 Kč |
| 5 000 | 2,67438 Kč | 13 371,90 Kč |
| 7 000 | 2,62008 Kč | 18 340,56 Kč |
| 10 000 | 2,56375 Kč | 25 637,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







