


ABLS2-16.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9875-2-ND - Tape & Reel (TR) 535-9875-1-ND - Cut Tape (CT) 535-9875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-16.000MHZ-D4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-16.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS3-16.000MHZ-D4Y-T | Abracon LLC | 41 797 | 535-10856-1-ND | 8,55000 Kč | Parametric Equivalent |
| J49SML-F-G-G-K-16M0 | Jauch Quartz | 4 220 | 1908-J49SML-F-G-G-K-16M0CT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 25 | 5,23040 Kč | 130,76 Kč |
| 50 | 5,01360 Kč | 250,68 Kč |
| 100 | 4,80510 Kč | 480,51 Kč |
| 250 | 4,54484 Kč | 1 136,21 Kč |
| 500 | 4,35672 Kč | 2 178,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,17652 Kč | 4 176,52 Kč |
| 2 000 | 4,00374 Kč | 8 007,48 Kč |
| 3 000 | 3,90596 Kč | 11 717,88 Kč |
| 5 000 | 3,78623 Kč | 18 931,15 Kč |
| 7 000 | 3,70939 Kč | 25 965,73 Kč |
| 10 000 | 3,62967 Kč | 36 296,70 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |


