


ABLS3-16.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10856-2-ND - Tape & Reel (TR) 535-10856-1-ND - Cut Tape (CT) 535-10856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-16.000MHZ-D4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-16.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,38708 Kč | 1 846,77 Kč |
| 500 | 7,08136 Kč | 3 540,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,78823 Kč | 6 788,23 Kč |
| 2 000 | 6,50739 Kč | 13 014,78 Kč |
| 3 000 | 6,34861 Kč | 19 045,83 Kč |
| 5 000 | 6,15409 Kč | 30 770,45 Kč |
| 7 000 | 6,02925 Kč | 42 204,75 Kč |
| 10 000 | 5,89975 Kč | 58 997,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

