Real Time Clock (RTC) IC Clock/Calendar I2C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-RTC-TA-32.768KHZ-2-T3

DigiKey Part Number
535-AB-RTC-TA-32.768KHZ-2-T3CT-ND - Cut Tape (CT)
535-AB-RTC-TA-32.768KHZ-2-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTC-TA-32.768KHZ-2-T3
Description
IC RTC CLK/CALENDAR I2C MODULE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Calendar
Features
TCXO, Leap Year, Autocorrection, Alarm
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD
Interface
I2C
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
1.2V ~ 5.5V
Current - Timekeeping (Max)
1.25µA ~ 5.1 µA @ 1.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 953
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1034,26900 Kč342,69 Kč
2531,26200 Kč781,55 Kč
10027,95670 Kč2 795,67 Kč
25026,37852 Kč6 594,63 Kč
50025,42774 Kč12 713,87 Kč
1 00024,64472 Kč24 644,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč