
AB-RTC-TNA-32.768KHZ-2-T1 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-TNA-32.768KHZ-2-T1TR-ND - Tape & Reel (TR) 535-AB-RTC-TNA-32.768KHZ-2-T1CT-ND - Cut Tape (CT) 535-AB-RTC-TNA-32.768KHZ-2-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-TNA-32.768KHZ-2-T1 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 8-WCDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 600nA ~ 700nA @ 1.5V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-CLCC (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 66,97522 Kč | 66 975,22 Kč |
| 2 000 | 65,49896 Kč | 130 997,92 Kč |
| 3 000 | 64,75923 Kč | 194 277,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 84,81100 Kč | 848,11 Kč |
| 25 | 78,23840 Kč | 1 955,96 Kč |
| 100 | 71,01520 Kč | 7 101,52 Kč |
| 250 | 67,57072 Kč | 16 892,68 Kč |
| 500 | 65,49486 Kč | 32 747,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 89,05300 Kč | 890,53 Kč |
| 25 | 82,15240 Kč | 2 053,81 Kč |
| 100 | 74,56600 Kč | 7 456,60 Kč |
| 250 | 70,94888 Kč | 17 737,22 Kč |
| 500 | 70,03672 Kč | 35 018,36 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |





