
AB-RTC-TH-32.768KHZ-2-T3 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-TH-32.768KHZ-2-T3CT-ND - Cut Tape (CT) 535-AB-RTC-TH-32.768KHZ-2-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-TH-32.768KHZ-2-T3 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | TCXO, Leap Year, Autocorrection, Alarm | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | 1.2V ~ 5.5V | |
Current - Timekeeping (Max) | 1.25µA ~ 5.1 µA @ 1.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.4x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 48,12760 Kč | 1 203,19 Kč |
| 100 | 43,34200 Kč | 4 334,20 Kč |
| 250 | 41,06368 Kč | 10 265,92 Kč |
| 500 | 39,68916 Kč | 19 844,58 Kč |
| 1 000 | 38,55842 Kč | 38 558,42 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




