
AB-RTC-XB-32.768KHZ-2-T3 | |
|---|---|
DigiKey Part Number | 535-AB-RTC-XB-32.768KHZ-2-T3CT-ND - Cut Tape (CT) 535-AB-RTC-XB-32.768KHZ-2-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-RTC-XB-32.768KHZ-2-T3 |
Description | IC RTC CLK/CALENDAR I2C MODULE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | - | |
Date Format | - | |
Interface | I2C | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | 1.2V ~ 5.5V | |
Current - Timekeeping (Max) | 5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (3.4x2.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 25 | 30,55640 Kč | 763,91 Kč |
| 100 | 27,30790 Kč | 2 730,79 Kč |
| 250 | 25,76120 Kč | 6 440,30 Kč |
| 500 | 24,82888 Kč | 12 414,44 Kč |
| 1 000 | 24,06140 Kč | 24 061,40 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |





