S-24CS02AFJ-TB-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 517
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 634
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 300
Unit Price: 6,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 937
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 137
Unit Price: 7,77000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 518
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-24CS02AFJ-TB-G

DigiKey Part Number
S-24CS02AFJ-TB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-24CS02AFJ-TB-G
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
10ms
Part Status
Not For New Designs
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA024HT-I/SNMicrochip Technology024AA024HT-I/SN-ND7,76086 KčSimilar
24AA024T-I/SNMicrochip Technology1 51724AA024T-I/SNCT-ND7,77000 KčSimilar
24AA025T-I/SNMicrochip Technology9 634150-24AA025T-I/SNCT-ND7,77000 KčSimilar
24AA02E48T-I/SNMicrochip Technology024AA02E48T-I/SNCT-ND7,35000 KčSimilar
24AA02HT-I/SNMicrochip Technology024AA02HT-I/SNTR-ND6,79075 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,53855 Kč33 077,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,53855 Kč
Unit Price with VAT:20,01165 Kč