


UCC28950PWR | |
|---|---|
DigiKey Part Number | 296-25884-2-ND - Tape & Reel (TR) 296-25884-1-ND - Cut Tape (CT) 296-25884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28950PWR |
Description | IC REG CTRLR FULL-BRIDGE 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28950PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Full-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 17V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 105,05300 Kč | 1 050,53 Kč |
| 25 | 97,12000 Kč | 2 428,00 Kč |
| 100 | 88,40370 Kč | 8 840,37 Kč |
| 250 | 85,36108 Kč | 21 340,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,98836 Kč | 155 976,72 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |











