
UCC27714EVM-551 | |
|---|---|
DigiKey Part Number | 296-43198-ND |
Manufacturer | |
Manufacturer Product Number | UCC27714EVM-551 |
Description | EVAL BOARD UCC27524A UCC27714 |
Customer Reference | |
Detailed Description | UCC27524A, UCC27714, UCC28950 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Texas Instruments | Current - Output 50A |
Packaging Box | Voltage - Input 370V ~ 410V |
Part Status Obsolete | Regulator Topology Full-Bridge |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part UCC27524A, UCC27714, UCC28950 |
Power - Output 600W | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 223,25000 Kč | 5 223,25 Kč |
| Unit Price without VAT: | 5 223,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 320,13250 Kč |






