
UCC27524AQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-41040-2-ND - Tape & Reel (TR) 296-41040-1-ND - Cut Tape (CT) 296-41040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524AQDGNRQ1 |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524AQDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 53,90600 Kč | 1 347,65 Kč |
| 100 | 48,63770 Kč | 4 863,77 Kč |
| 250 | 47,13044 Kč | 11 782,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,05404 Kč | 105 135,10 Kč |
| 5 000 | 41,26174 Kč | 206 308,70 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


