
UCC27524AD | |
|---|---|
DigiKey Part Number | 296-36530-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27524AD |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524AD Models |
Category | Logic Voltage - VIL, VIH 1V, 2.3V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 7ns, 6ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 75 | 33,52680 Kč | 2 514,51 Kč |
| 150 | 31,99113 Kč | 4 798,67 Kč |
| 300 | 30,72777 Kč | 9 218,33 Kč |
| 525 | 29,87316 Kč | 15 683,41 Kč |
| 1 050 | 28,98484 Kč | 30 434,08 Kč |
| 2 550 | 28,07309 Kč | 71 586,38 Kč |
| 5 025 | 27,51436 Kč | 138 259,66 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




