Parametric Equivalent
Parametric Equivalent

TPS63030DSKT | |
|---|---|
DigiKey Part Number | 296-23903-2-ND - Tape & Reel (TR) 296-23903-1-ND - Cut Tape (CT) 296-23903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63030DSKT |
Description | IC REG BUCK BST ADJ 900MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63030DSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,81300 Kč | 558,13 Kč |
| 25 | 51,21000 Kč | 1 280,25 Kč |
| 100 | 46,14730 Kč | 4 614,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,73380 Kč | 10 933,45 Kč |
| 500 | 42,27906 Kč | 21 139,53 Kč |
| 750 | 41,55028 Kč | 31 162,71 Kč |
| 1 250 | 40,74301 Kč | 50 928,76 Kč |
| 1 750 | 40,27093 Kč | 70 474,13 Kč |
| 2 500 | 39,81708 Kč | 99 542,70 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |





