


TMS320F2812PGFA | |
|---|---|
DigiKey Part Number | 296-15990-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2812PGFA |
Description | IC MCU 32BIT 256KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2812PGFA Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 56 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,74000 Kč | 734,74 Kč |
| 10 | 596,86400 Kč | 5 968,64 Kč |
| 40 | 547,91050 Kč | 21 916,42 Kč |
| 120 | 520,61067 Kč | 62 473,28 Kč |
| 280 | 504,61446 Kč | 141 292,05 Kč |
| Unit Price without VAT: | 734,74000 Kč |
|---|---|
| Unit Price with VAT: | 889,03540 Kč |









