
SX1232IMLTRT | |
|---|---|
DigiKey Part Number | SX1232IMLTRTTR-ND - Tape & Reel (TR) SX1232IMLTRTCT-ND - Cut Tape (CT) SX1232IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1232IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 862Mhz ~ 1.02GHz 24-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 9.3mA | |
Current - Transmitting | 18mA ~ 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 77,42200 Kč | 774,22 Kč |
| 25 | 73,19520 Kč | 1 829,88 Kč |
| 100 | 67,39370 Kč | 6 739,37 Kč |
| 250 | 63,91708 Kč | 15 979,27 Kč |
| 500 | 61,46136 Kč | 30 730,68 Kč |
| 1 000 | 59,14713 Kč | 59 147,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,75107 Kč | 167 253,21 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |




