


SX1232-32SKA915 | |
|---|---|
DigiKey Part Number | SX1232-32SKA915-ND |
Manufacturer | |
Manufacturer Product Number | SX1232-32SKA915 |
Description | KIT EVALUATION SX1232 915MHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SX1232 - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1232 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 182,94000 Kč | 5 182,94 Kč |
| 10 | 5 171,11400 Kč | 51 711,14 Kč |
| Unit Price without VAT: | 5 182,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 271,35740 Kč |


