


SX1232-32SKA868 | |
|---|---|
DigiKey Part Number | SX1232-32SKA868-ND |
Manufacturer | |
Manufacturer Product Number | SX1232-32SKA868 |
Description | KIT EVALUATION SX1232 868MHZ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SX1232 - Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1232 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5 118,26333 Kč | 15 354,79 Kč |
| Unit Price without VAT: | 5 118,26333 Kč |
|---|---|
| Unit Price with VAT: | 6 193,09863 Kč |


