
D2HW-BL201DL | |
|---|---|
DigiKey Part Number | SW715-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-BL201DL |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-BL201DL Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Support Posts |
Packaging Tray | Operating Force 76gf |
Part Status Active | Release Force 10gf |
Circuit SPDT | Operating Position 0.250" (6.4mm) |
Switch Function On-Mom | Differential Travel 0.010" (0.25mm) |
Current Rating (Amps) 100mA (AC), 2A (DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 25 | 58,80280 Kč | 1 470,07 Kč |
| 50 | 55,55240 Kč | 2 777,62 Kč |
| 100 | 52,48450 Kč | 5 248,45 Kč |
| 250 | 48,68260 Kč | 12 170,65 Kč |
| 500 | 45,98940 Kč | 22 994,70 Kč |
| 1 000 | 43,44360 Kč | 43 443,60 Kč |
| 5 000 | 40,54714 Kč | 202 735,70 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


