ALTAIR04-900 - 3 Isolated Outputs AC/DC, Primary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ISA105V1

DigiKey Part Number
497-14131-ND
Manufacturer
Manufacturer Product Number
STEVAL-ISA105V1
Description
EVAL BOARD FOR ALTAIR04900
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ALTAIR04-900 - 3 Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
3 Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V, 5V ,12V
Current - Output
1A, 150mA, 100mA, 80mA
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ALTAIR04-900
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 285,71000 Kč1 285,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 285,71000 Kč
Unit Price with VAT:1 555,70910 Kč