



SSI-LXH312ID-150 | |
|---|---|
DigiKey Part Number | 67-1190-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH312ID-150 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 2V 30mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.17" (4.32mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 200 | 12,75315 Kč | 2 550,63 Kč |
| 600 | 11,47015 Kč | 6 882,09 Kč |
| 1 000 | 10,97754 Kč | 10 977,54 Kč |
| 2 000 | 10,39811 Kč | 20 796,22 Kč |
| 5 000 | 9,76558 Kč | 48 827,90 Kč |
| 10 000 | 9,37160 Kč | 93 716,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |











