LED Panel Indicator Yellow Diffused 60° 2.1V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-LXH312YD-150

DigiKey Part Number
SSI-LXH312YD-150-ND
Manufacturer
Manufacturer Product Number
SSI-LXH312YD-150
Description
LED PNL IND YELLOW DIFF 3MM LDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 2.1V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.17" (4.32mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
30mcd
Wavelength - Peak
585nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 564
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1019,96900 Kč199,69 Kč
20013,86815 Kč2 773,63 Kč
60012,49522 Kč7 497,13 Kč
1 00011,96865 Kč11 968,65 Kč
2 00011,34890 Kč22 697,80 Kč
5 00010,67265 Kč53 363,25 Kč
10 00010,25146 Kč102 514,60 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč