
SN74HC00DR | |
|---|---|
DigiKey Part Number | 296-1187-2-ND - Tape & Reel (TR) 296-1187-1-ND - Cut Tape (CT) 296-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 100 | 4,46630 Kč | 446,63 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93166 Kč | 1 965,83 Kč |
| 1 000 | 3,76641 Kč | 3 766,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,59166 Kč | 8 979,15 Kč |
| 5 000 | 3,48647 Kč | 17 432,35 Kč |
| 7 500 | 3,43373 Kč | 25 752,98 Kč |
| 12 500 | 3,37532 Kč | 42 191,50 Kč |
| 17 500 | 3,34118 Kč | 58 470,65 Kč |
| 25 000 | 3,30835 Kč | 82 708,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





