Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC283M96

DigiKey Part Number
296-31579-2-ND - Tape & Reel (TR)
296-31579-1-ND - Cut Tape (CT)
296-31579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC283M96
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC283M96 Models
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,62500 Kč106,25 Kč
259,53320 Kč238,33 Kč
1008,34250 Kč834,25 Kč
2507,77512 Kč1 943,78 Kč
5007,43246 Kč3 716,23 Kč
1 0007,32494 Kč7 324,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,85324 Kč17 133,10 Kč
5 0006,67392 Kč33 369,60 Kč
7 5006,58416 Kč49 381,20 Kč
12 5006,48469 Kč81 058,62 Kč
17 5006,42656 Kč112 464,80 Kč
25 0006,37064 Kč159 266,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč