
SE2435L-R | |
|---|---|
DigiKey Part Number | 863-1349-2-ND - Tape & Reel (TR) 863-1349-1-ND - Cut Tape (CT) 863-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2435L-R |
Description | IC FRONT END 930MHZ ISM 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 860MHz ~ 930MHz ISM 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SE2435L-R Models |
Category | RF Type ISM |
Manufacturer Skyworks Solutions Inc. | Frequency 860MHz ~ 930MHz |
Series | Package / Case 24-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-QFN (4x4) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,68160 Kč | 1 217,04 Kč |
| 100 | 44,75720 Kč | 4 475,72 Kč |
| 250 | 42,40588 Kč | 10 601,47 Kč |
| 500 | 40,74368 Kč | 20 371,84 Kč |
| 1 000 | 39,17723 Kč | 39 177,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,87739 Kč | 110 632,17 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |











