Similar
Similar
Similar
Similar
Similar
Similar

OPA365AIDBVR | |
|---|---|
DigiKey Part Number | 296-20645-2-ND - Tape & Reel (TR) 296-20645-1-ND - Cut Tape (CT) 296-20645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA365AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA365AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68120 Kč | 817,03 Kč |
| 100 | 29,22920 Kč | 2 922,92 Kč |
| 250 | 27,58296 Kč | 6 895,74 Kč |
| 500 | 26,76154 Kč | 13 380,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,76595 Kč | 74 297,85 Kč |
| 6 000 | 24,27236 Kč | 145 634,16 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |














