
MCP6022-I/SN | |
|---|---|
DigiKey Part Number | MCP6022-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6022-I/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6022-I/SN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6022T-I/SN | Microchip Technology | 61 220 | MCP6022T-I/SNCT-ND | 37,54000 Kč | Direct |
| AD8602WARZ-R7 | Analog Devices Inc. | 1 535 | AD8602WARZ-R7CT-ND | 75,91000 Kč | Similar |
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 15,64000 Kč | Similar |
| LMV358IYDT | STMicroelectronics | 3 817 | 497-10524-1-ND | 17,73000 Kč | Similar |
| LTC6241CS8#PBF | Analog Devices Inc. | 2 482 | 505-LTC6241CS8#PBF-ND | 94,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,54000 Kč | 37,54 Kč |
| 25 | 30,86600 Kč | 771,65 Kč |
| 100 | 28,15490 Kč | 2 815,49 Kč |
| Unit Price without VAT: | 37,54000 Kč |
|---|---|
| Unit Price with VAT: | 45,42340 Kč |









