
MIKROE-3195 | |
|---|---|
DigiKey Part Number | 1471-2076-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3195 |
Description | VACUUM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MPXV6115V Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3195 Models |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Pressure |
Packaging Bulk | Utilized IC / Part MPXV6115V |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 522,45000 Kč | 1 522,45 Kč |
| Unit Price without VAT: | 1 522,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 842,16450 Kč |


















