
MAX17505ATP+ | |
|---|---|
DigiKey Part Number | MAX17505ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17505ATP+ |
Description | IC REG BUCK ADJ 1.7A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17505ATP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 75 | 57,75853 Kč | 4 331,89 Kč |
| 150 | 55,33393 Kč | 8 300,09 Kč |
| 300 | 53,33913 Kč | 16 001,74 Kč |
| 525 | 51,98905 Kč | 27 294,25 Kč |
| 1 050 | 50,58578 Kč | 53 115,07 Kč |
| 2 550 | 49,14561 Kč | 125 321,31 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




