MAX5969A, MAX17505 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES108#

DigiKey Part Number
MAXREFDES108#-ND
Manufacturer
Manufacturer Product Number
MAXREFDES108#
Description
EVAL BOARD FOR MAX5969A MAX17505
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX5969A, MAX17505 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Non-Isolated Output
Power - Output
12W
Voltage - Output
12V
Current - Output
1A
Voltage - Input
36V ~ 57V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MAX5969A, MAX17505
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1836,98000 Kč836,98 Kč
10834,98500 Kč8 349,85 Kč
Manufacturers Standard Package
Unit Price without VAT:836,98000 Kč
Unit Price with VAT:1 012,74580 Kč