Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17505ATP+T

DigiKey Part Number
MAX17505ATP+TTR-ND - Tape & Reel (TR)
MAX17505ATP+TCT-ND - Cut Tape (CT)
MAX17505ATP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17505ATP+T
Description
IC REG BUCK ADJ 1.7A 20TQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.7A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17505ATP+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
54V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1068,18100 Kč681,81 Kč
2562,70840 Kč1 567,71 Kč
10056,69460 Kč5 669,46 Kč
25053,82712 Kč13 456,78 Kč
50053,65198 Kč26 825,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,17396 Kč122 934,90 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč