
LMZ31520RLGT | |
|---|---|
DigiKey Part Number | 296-37223-2-ND - Tape & Reel (TR) 296-37223-1-ND - Cut Tape (CT) 296-37223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31520RLGT |
Description | DC DC CONVERTER 0.6-3.6V 72W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 20A 3V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31520RLGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 72-BQFN Module | |
Size / Dimension | 0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm) | |
Supplier Device Package | 72-BQFN (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,85000 Kč | 442,85 Kč |
| 5 | 426,38600 Kč | 2 131,93 Kč |
| 10 | 419,47700 Kč | 4 194,77 Kč |
| 25 | 410,50240 Kč | 10 262,56 Kč |
| 50 | 403,83360 Kč | 20 191,68 Kč |
| 100 | 397,26330 Kč | 39 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 388,72588 Kč | 97 181,47 Kč |
| 500 | 382,38114 Kč | 191 190,57 Kč |
| Unit Price without VAT: | 442,85000 Kč |
|---|---|
| Unit Price with VAT: | 535,84850 Kč |










