


LDS3985M33R | |
|---|---|
DigiKey Part Number | 497-4257-2-ND - Tape & Reel (TR) 497-4257-1-ND - Cut Tape (CT) 497-4257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDS3985M33R |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDS3985M33R Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 12,95160 Kč | 323,79 Kč |
| 100 | 11,39560 Kč | 1 139,56 Kč |
| 250 | 10,65188 Kč | 2 662,97 Kč |
| 500 | 10,20376 Kč | 5 101,88 Kč |
| 1 000 | 9,88775 Kč | 9 887,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,37953 Kč | 28 138,59 Kč |
| 6 000 | 9,15660 Kč | 54 939,60 Kč |
| 9 000 | 9,04498 Kč | 81 404,82 Kč |
| 15 000 | 8,92129 Kč | 133 819,35 Kč |
| 21 000 | 8,84905 Kč | 185 830,05 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |












