
STEVAL-IME008V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-IME008V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IME008V1 |
Description | EVAL BOARD FOR STHV749 |
Customer Reference | |
Detailed Description | STHV749 - Pulse Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, Other |
Manufacturer STMicroelectronics | Utilized IC / Part STHV749 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Not For New Designs | Secondary Attributes On-Board LEDs |
Type Timing | Contents Board(s) |
Function Pulse Generator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 026,89000 Kč | 11 026,89 Kč |
| Unit Price without VAT: | 11 026,89000 Kč |
|---|---|
| Unit Price with VAT: | 13 342,53690 Kč |








