Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1S12G12R

DigiKey Part Number
497-6905-2-ND - Tape & Reel (TR)
497-6905-1-ND - Cut Tape (CT)
497-6905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1S12G12R
Description
IC REG BUCK 1.2V 700MA TSOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ST1S12G12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.7MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85040 Kč346,26 Kč
10012,19770 Kč1 219,77 Kč
25011,40948 Kč2 852,37 Kč
50010,93492 Kč5 467,46 Kč
1 00010,62751 Kč10 627,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,06182 Kč30 185,46 Kč
6 0009,82573 Kč58 954,38 Kč
9 0009,70745 Kč87 367,05 Kč
15 0009,57643 Kč143 646,45 Kč
21 0009,49989 Kč199 497,69 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč