
NX3L4051PW-Q100J | |
|---|---|
DigiKey Part Number | 568-12394-2-ND - Tape & Reel (TR) 568-12394-1-ND - Cut Tape (CT) 568-12394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4051PW-Q100J |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 70mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 25ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,66982 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,94085 Kč | 42 352,12 Kč |
| 5 000 | 16,56066 Kč | 82 803,30 Kč |
| 7 500 | 16,37021 Kč | 122 776,57 Kč |
| 12 500 | 16,16846 Kč | 202 105,75 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











