Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39150DT33-R

DigiKey Part Number
497-6448-2-ND - Tape & Reel (TR)
497-6448-1-ND - Cut Tape (CT)
497-6448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39150DT33-R
Description
IC REG LINEAR 3.3V 1.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD39150DT33-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
65dB ~ 55dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,71700 Kč197,17 Kč
2517,84840 Kč446,21 Kč
10015,79260 Kč1 579,26 Kč
25014,81368 Kč3 703,42 Kč
50014,22362 Kč7 111,81 Kč
1 00013,97522 Kč13 975,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,22420 Kč33 060,50 Kč
5 00012,91495 Kč64 574,75 Kč
7 50012,76009 Kč95 700,68 Kč
12 50012,58847 Kč157 355,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč