Similar

HEDS-9100#B00 | |
|---|---|
DigiKey Part Number | 516-2030-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9100#B00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,95000 Kč | 784,95 Kč |
| 5 | 673,85200 Kč | 3 369,26 Kč |
| 20 | 590,46300 Kč | 11 809,26 Kč |
| 40 | 552,48350 Kč | 22 099,34 Kč |
| 60 | 531,33000 Kč | 31 879,80 Kč |
| 100 | 505,72630 Kč | 50 572,63 Kč |
| 260 | 464,49415 Kč | 120 768,48 Kč |
| Unit Price without VAT: | 784,95000 Kč |
|---|---|
| Unit Price with VAT: | 949,78950 Kč |




