
HEDM-5120#B02 | |
|---|---|
DigiKey Part Number | HEDM-5120#B02-ND |
Manufacturer | |
Manufacturer Product Number | HEDM-5120#B02 |
Description | CODEWHEEL 2CH 1000CPR 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-910x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-910x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 490,03560 Kč | 98 007,12 Kč |
| Unit Price without VAT: | 490,03560 Kč |
|---|---|
| Unit Price with VAT: | 592,94308 Kč |


