Rotary Encoder Optical 1000 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9000#B00

DigiKey Part Number
516-2767-ND
Manufacturer
Manufacturer Product Number
HEDS-9000#B00
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1000 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
1000
Voltage - Supply
5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1783,02000 Kč783,02 Kč
5672,27200 Kč3 361,36 Kč
10629,35200 Kč6 293,52 Kč
25576,61360 Kč14 415,34 Kč
50539,48060 Kč26 974,03 Kč
100504,55250 Kč50 455,25 Kč
300453,34683 Kč136 004,05 Kč
Manufacturers Standard Package
Unit Price without VAT:783,02000 Kč
Unit Price with VAT:947,45420 Kč