
HEDG-5121#B06 | |
|---|---|
DigiKey Part Number | 516-4243-ND |
Manufacturer | |
Manufacturer Product Number | HEDG-5121#B06 |
Description | CODEWHEEL 28MM 2CH 1000CPR 1/4" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-910x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-910x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,99000 Kč | 1 762,99 Kč |
| 10 | 1 596,35200 Kč | 15 963,52 Kč |
| 25 | 1 534,51720 Kč | 38 362,93 Kč |
| 50 | 1 489,30840 Kč | 74 465,42 Kč |
| 100 | 1 445,42040 Kč | 144 542,04 Kč |
| Unit Price without VAT: | 1 762,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 133,21790 Kč |


