Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Socketable, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Socketable, Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-2A2B-DC24

DigiKey Part Number
Z3290-ND
Manufacturer
Manufacturer Product Number
G7SA-2A2B-DC24
Description
RELAY SAFETY 4PST 6A 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-2A2B-DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable, Through Hole
Coil Voltage
24VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
15 mA
Coil Power
360mW
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Factory Stock: 5 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 067,96000 Kč1 067,96 Kč
10951,16700 Kč9 511,67 Kč
25908,21400 Kč22 705,35 Kč
50877,00240 Kč43 850,12 Kč
100846,84300 Kč84 684,30 Kč
250808,53388 Kč202 133,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 067,96000 Kč
Unit Price with VAT:1 292,23160 Kč