Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7SA-10F-ND-PU DC24

DigiKey Part Number
236-P7SA-10F-ND-PU DC24-ND
Manufacturer
Manufacturer Product Number
P7SA-10F-ND-PU DC24
Description
G7SA PUSH-IN SOCKET 4 POLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
4
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
G7SA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 105,33000 Kč1 105,33 Kč
10984,38600 Kč9 843,86 Kč
25939,94600 Kč23 498,65 Kč
50907,63860 Kč45 381,93 Kč
100876,42290 Kč87 642,29 Kč
250836,77032 Kč209 192,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 105,33000 Kč
Unit Price with VAT:1 337,44930 Kč