
P7SA-14F-ND-PU DC24 | |
|---|---|
DigiKey Part Number | 236-P7SA-14F-ND-PU DC24-ND |
Manufacturer | |
Manufacturer Product Number | P7SA-14F-ND-PU DC24 |
Description | G7SA PUSH-IN SOCKET 6 POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 6 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | G7SA Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,28000 Kč | 1 167,28 Kč |
| 10 | 1 039,48500 Kč | 10 394,85 Kč |
| 25 | 992,54200 Kč | 24 813,55 Kč |
| 50 | 958,42860 Kč | 47 921,43 Kč |
| 100 | 925,46170 Kč | 92 546,17 Kč |
| Unit Price without VAT: | 1 167,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 412,40880 Kč |







