Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P7SA-14F-ND DC24

DigiKey Part Number
Z3325-ND
Manufacturer
Manufacturer Product Number
P7SA-14F-ND DC24
Description
RELAY SOCKET 14 POS DIN RAIL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
P7SA-14F-ND DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
G7SA Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 065
Factory Stock: 7 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 270,80000 Kč1 270,80 Kč
101 131,70800 Kč11 317,08 Kč
301 070,70200 Kč32 121,06 Kč
501 043,45360 Kč52 172,68 Kč
1001 007,56170 Kč100 756,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 270,80000 Kč
Unit Price with VAT:1 537,66800 Kč