FZT749 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 909
Unit Price: 18,69000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 999
Unit Price: 24,57000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 600
Unit Price: 26,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 126
Unit Price: 27,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 000
Unit Price: 29,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 640
Unit Price: 26,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 527
Unit Price: 19,32000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT749

DigiKey Part Number
FZT749FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT749
Description
TRANS PNP 25V 3A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FZT749 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes