
FZT749TC | |
|---|---|
DigiKey Part Number | 31-FZT749TCTR-ND - Tape & Reel (TR) 31-FZT749TCCT-ND - Cut Tape (CT) 31-FZT749TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT749TC |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 500 | 8,51804 Kč | 4 259,02 Kč |
| 1 000 | 7,73608 Kč | 7 736,08 Kč |
| 2 000 | 7,10006 Kč | 14 200,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,52487 Kč | 26 099,48 Kč |
| 8 000 | 6,05963 Kč | 48 477,04 Kč |
| 12 000 | 5,82275 Kč | 69 873,00 Kč |
| 20 000 | 5,80070 Kč | 116 014,00 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

